The DFE201612PD-R33M=P2 is a general purpose inductor with a nominal inductance of 0.33uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a DC resistance of 0.026 ohms. It is rated for a maximum current of 3.8 amps and has a test frequency of 1 Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DFE201612PD-R33M=P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.026 |
| Rated Current-Max | 3.8 |
| Test Frequency | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFE201612PD-R33M=P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.