
General purpose inductor with 2.2µH nominal inductance and 20% tolerance. Features a shielded, iron-core construction for reliable performance. Rated for a maximum current of 2.2A and operates across a temperature range of -40°C to 125°C. This SMD component offers a DC resistance of 0.084Ω and is compliant with ROHS and REACH standards.
Sign in to ask questions about the Murata DFE252012P-2R2M=P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DFE252012P-2R2M=P2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.084 |
| Rated Current-Max | 2.2 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFE252012P-2R2M=P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.