Surface mount, shielded wirewound power inductor with 2.2µH nominal inductance and 20% tolerance. Features a 2.9A maximum rated current and a low 0.046Ω DC resistance. Operates across a wide temperature range of -40°C to 125°C. Designed for general-purpose applications with dual-ended terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.046 |
| Rated Current-Max | 2.9 |
| Test Frequency | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |