
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 7.9A 0.02Ohm DCR 5150 Automotive T/R
Murata DFEG12060D-100M=P3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.02 |
| Rated Current-Max | 7.9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFEG12060D-100M=P3 to view detailed technical specifications.
No datasheet is available for this part.