This is a 2.2uH general purpose inductor with a tolerance of 20% and a dual ended terminal placement. It has a DC resistance of 0.018 ohms and is shielded. The inductor is rated for a maximum current of 7.1 amps and has a test frequency of 0.1 Hz. It is suitable for operation over a temperature range of -40 to 125 degrees Celsius.
Murata DFEG7030D-2R2M=P3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.018 |
| Rated Current-Max | 7.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFEG7030D-2R2M=P3 to view detailed technical specifications.
No datasheet is available for this part.