Cap Ceramic Single 0.0022uF 10000V ZM -20% to 80% Radial 12.7mm 100°C Bulk
Murata DHR4E4A222Z2FB technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 10000VDC |
| DC Rated Voltage | 10000VDC |
| Tolerance | -20% to 80% |
| Dielectric | ZM |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 12.7mm |
| Special Features | High Voltage |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.