
This 100pF ceramic capacitor is designed for general-purpose applications and features a radial construction with a 7.3mm depth and 0.65mm lead diameter. It has a maximum operating temperature of 100°C and a minimum operating temperature of 20°C. The capacitor is available in bulk packaging with 200 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DHR4E4B101K2BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.3mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.65mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 12kV |
| DC Rated Voltage | 12kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHR4E4B101K2BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
