
This 330pF ceramic capacitor is a general-purpose component with a radial package and through-hole mount. It has a maximum operating temperature of 100°C and a minimum operating temperature of 20°C. The capacitor is RoHS compliant and has a tolerance of 10%. It is available in a bulk packaging quantity of 200 pieces.
Sign in to ask questions about the Murata DHR4E4B331K2BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DHR4E4B331K2BB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.3mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.65mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 12kV |
| DC Rated Voltage | 12kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHR4E4B331K2BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
