The DHR4E4B471K2BB is a general-purpose ceramic capacitor with a capacitance of 470pF. It has a radial construction and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of 20°C. It is RoHS compliant and available in a bulk packaging quantity of 100 pieces.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.3mm |
| Lead Diameter | 0.65mm |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DHR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 12kV |
| DC Rated Voltage | 12kV |
| RoHS | Compliant |