Murata DHR4E4C151K2BB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 150pF |
| Package/Case | Radial |
| Dissipation Factor | 1% |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 9.5mm |
| Lead/Base Style | PC Pins |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHR4E4C151K2BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
