Murata DHRB34A102M2FB technical specifications.
| Capacitance | 0.001uF |
| Voltage | 10000VDC |
| DC Rated Voltage | 10000VDC |
| Tolerance | 20% |
| Dielectric | B |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 12.7mm |
| Special Features | High Voltage |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata DHRB34A102M2FB to view detailed technical specifications.
No datasheet is available for this part.