
This ceramic capacitor is a general-purpose component with a capacitance of 330 picofarads. It has a radial leaded package type and a tolerance of 20%. The capacitor is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It is available in bulk packaging with 200 pieces per package.
Murata DHRB34B331M2BB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.5mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.65mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DHR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 12kV |
| DC Rated Voltage | 12kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHRB34B331M2BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
