Cap Ceramic Single 0.001uF 15000V B 10% (18 X 8.2mm) Radial 12.7mm 100°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 10% |
| Dielectric | B |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 8.2mm |
| Terminal Pitch | 12.7mm |
| Special Features | High Voltage |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |