
Radial leaded ceramic capacitor with 1nF capacitance and 15kV DC rated voltage. Features a 20% tolerance and operates across a -25°C to 100°C temperature range. Through-hole mounting with a 12.7mm lead pitch and 0.8mm lead diameter. RoHS compliant and designed for general purpose applications.
Murata DHRB34C102M2FB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.2mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DHR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHRB34C102M2FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.