
The Murata DHRB34C221M1FB is a general-purpose ceramic capacitor with a capacitance of 220pF and a voltage rating of 15kV. It has a radial package with a diameter of 10mm and a height of 14mm, suitable for through-hole mounting. The capacitor operates within a temperature range of -25°C to 85°C. It is available in a bulk packaging with 100 pieces per package.
Murata DHRB34C221M1FB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 220pF |
| Package/Case | Radial |
| Depth | 8.2mm |
| Diameter | 10mm |
| Height | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Compliant |
No datasheet is available for this part.