The DHS4E4A502MRXB is a general-purpose ceramic capacitor from Murata, featuring a capacitance of 5nF. It has a ceramic package with a diameter of 52mm and a length of 12mm, and is designed to operate within a temperature range of 20°C to 85°C. The capacitor is packaged in bulk quantities of 60 and is compliant with RoHS regulations. It has a tolerance of 20% and a voltage rating of 10kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DHS4E4A502MRXB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Capacitance | 5nF |
| Package/Case | Ceramic |
| Diameter | 52mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Holder |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHS4E4A502MRXB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
