The DHS4E4A561KC2B is a general-purpose ceramic capacitor with a capacitance of 560pF and a voltage rating of 10kV. It features a ceramic package with a diameter of 20mm and a height of 0.472inch. The capacitor is designed for use in a variety of applications and is suitable for operating temperatures between 20°C and 85°C. It is also RoHS compliant and available in bulk packaging with 70 pieces per package.
Sign in to ask questions about the Murata DHS4E4A561KC2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DHS4E4A561KC2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 560pF |
| Package/Case | Ceramic |
| Diameter | 20mm |
| Height | 0.472inch |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Holder |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHS4E4A561KC2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.