This 10kV single layer ceramic capacitor from Murata features a capacitance of 8nF and a tolerance of 20%. It has a ceramic package with a diameter of 60mm and a length of 12mm, and is designed for general purpose applications. The capacitor is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of 20°C.
Murata DHS4E4A802MTXB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 8nF |
| Package/Case | Ceramic |
| Diameter | 60mm |
| Dissipation Factor | 1% |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHS4E4A802MTXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.