Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DHS4E4C112MHXB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.1nF |
| Package/Case | Ceramic |
| Diameter | 30mm |
| Dissipation Factor | 1% |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Holder |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHS4E4C112MHXB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
