
This 15kV single layer ceramic capacitor has a capacitance of 3.4nF with a tolerance of 20%. It is packaged in a ceramic case with a diameter of 52mm and a length of 14mm, and is mounted via a screw termination. The capacitor is suitable for general purpose applications and is RoHS compliant.
Murata DHS4E4C342MRXB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 3.4nF |
| Package/Case | Ceramic |
| Diameter | 52mm |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Holder |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHS4E4C342MRXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
