
The DHS4E4C371MCXB is a general-purpose ceramic capacitor from Murata, featuring a capacitance of 370pF and a voltage rating of 15kV. It has a diameter of 20mm and a length of 14mm, with a termination type of screw and a tolerance of 20%. This capacitor is designed to operate within a temperature range of 20°C to 85°C and is compliant with RoHS regulations.
Murata DHS4E4C371MCXB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 370pF |
| Package/Case | Ceramic |
| Diameter | 20mm |
| Dissipation Factor | 1% |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Holder |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHS4E4C371MCXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
