This 30kV single layer ceramic capacitor has a capacitance of 400pF and operates within a temperature range of 20-85°C. It features a ceramic package with a diameter of 30mm and a lead pitch of 30mm. The capacitor is rated for a DC voltage of 30kV and has a tolerance of 20%. It is available in bulk packaging with 70 units per package.
Checking distributor stock and pricing after the page loads.
Murata DHS4E4F401MHXB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 400pF |
| Package/Case | Ceramic |
| Diameter | 30mm |
| Lead Pitch | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DHS |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 30kV |
| DC Rated Voltage | 30kV |
| RoHS | Compliant |