Sign in to ask questions about the Murata DHS4E4F941MLXB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DHS4E4F941MLXB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 940pF |
| Package/Case | Ceramic |
| Diameter | 38mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 30kV |
| DC Rated Voltage | 30kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHS4E4F941MLXB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.