
The DHS4E4G132KR2B is a general purpose ceramic capacitor with a capacitance of 1.3nF and a voltage rating of 40kV. It has a metal package with a diameter of 52mm and is mounted using a holder. The capacitor operates within a temperature range of 20°C to 85°C. It is available in bulk packaging with 30 units per package and is compliant with RoHS regulations.
Murata DHS4E4G132KR2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.3nF |
| Package/Case | Metal |
| Diameter | 52mm |
| Length | 1.476inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Holder |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHS4E4G132KR2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
