
This 40kV single layer ceramic capacitor from Murata features a capacitance of 140pF, a diameter of 20mm, and a length of 32mm. It has a tolerance of 10% and is designed for general purpose applications. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of 20°C. It is packaged in bulk with 150 units per package.
Checking distributor stock and pricing after the page loads.
Murata DHS4E4G141KC2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 140pF |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Holder |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| RoHS | Compliant |