The DHS4E4G441MHXB is a general-purpose ceramic capacitor from Murata with a capacitance of 440pF and a voltage rating of 40kV. It features a ceramic package with a diameter of 30mm and a length of 36mm, and is terminated with a screw. The capacitor operates within a temperature range of 20°C to 85°C and is compliant with RoHS regulations.
Murata DHS4E4G441MHXB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 440pF |
| Package/Case | Ceramic |
| Diameter | 30mm |
| Length | 36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| RoHS | Compliant |
No datasheet is available for this part.