
The DHS4E4G701MLXB is a general-purpose ceramic capacitor from Murata, featuring a capacitance of 700pF and a voltage rating of 40kV. It has a tolerance of 20% and is packaged in a bulk quantity of 30 units. The capacitor is designed for operation within a temperature range of 20°C to 85°C and is mounted using a holder. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Murata DHS4E4G701MLXB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 700pF |
| Package/Case | Ceramic |
| Diameter | 38mm |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Holder |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| RoHS | Compliant |
