Murata DHSF44D102ZH2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Diameter | 30mm |
| Dielectric | Z5V |
| Height - Seated (Max) | 1.083inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Holder |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 20kV |
| DC Rated Voltage | 20kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHSF44D102ZH2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
