
Ceramic Disc Capacitors 1200pF +80/-20% 30k volt
Murata DHSF44F122ZLXB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.2nF |
| Package/Case | Ceramic |
| Dielectric | Z5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 25 |
| Series | DH |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 30kV |
| DC Rated Voltage | 30kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHSF44F122ZLXB to view detailed technical specifications.
No datasheet is available for this part.