
The DHSF44F252ZRXB is a single layer ceramic capacitor from Murata, featuring a capacitance of 2.5nF and a voltage rating of 30kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. The capacitor is lead free and RoHS compliant, packaged in bulk with 30 units per package. It has a diameter of 52mm and a length of 32mm, with a seated height of 1.398 inches.
Sign in to ask questions about the Murata DHSF44F252ZRXB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DHSF44F252ZRXB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.5nF |
| Diameter | 52mm |
| Dielectric | Z5V |
| Height - Seated (Max) | 1.398inch |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Holder |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 30kV |
| DC Rated Voltage | 30kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHSF44F252ZRXB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
