This single layer ceramic capacitor from Murata has a capacitance of 460pF and a voltage rating of 30kV. It measures 24mm in diameter and has a seated height of 1.398 inches. The capacitor is designed for general purpose applications and is available in a bulk packaging with 102 pieces per package. It is RoHS compliant and has a tolerance of 80%. The operating temperature range is between 10°C and 85°C.
Sign in to ask questions about the Murata DHSF44F461ZD2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DHSF44F461ZD2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 460pF |
| Diameter | 24mm |
| Dielectric | Z5V |
| Height - Seated (Max) | 1.398inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Holder |
| Package Quantity | 102 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 30kV |
| DC Rated Voltage | 30kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHSF44F461ZD2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
