This 780pF SLCC ceramic capacitor is designed for general-purpose applications and features a 30kV voltage rating. It has a diameter of 30mm and a maximum operating temperature of 85°C. The capacitor is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata DHSF44F781ZH2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 780pF |
| Diameter | 30mm |
| Dielectric | Z5V |
| Height - Seated (Max) | 1.398inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Holder |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 30kV |
| DC Rated Voltage | 30kV |
| RoHS | Compliant |
