
Murata's DHS series ceramic capacitor features a capacitance of 1.3nF and a voltage rating of 40kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. The capacitor is packaged in bulk with 20 units per package and is RoHS compliant. It has a diameter of 43mm and a length of 39mm, with a seated height of 1.673 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DHSF44G132ZNXB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DHSF44G132ZNXB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.3nF |
| Diameter | 43mm |
| Dielectric | Z5V |
| Height - Seated (Max) | 1.673inch |
| Length | 39mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Holder |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHSF44G132ZNXB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
