
Murata's DHS series ceramic capacitor features a capacitance of 2.7nF with a dielectric of Z5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. The capacitor is available in a bulk packaging with 20 units per package and is RoHS compliant. It has a diameter of 60mm and a height of 1.673 inches when seated.
Murata DHSF44G272ZT2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.7nF |
| Diameter | 60mm |
| Dielectric | Z5V |
| Height - Seated (Max) | 1.673inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Holder |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHSF44G272ZT2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
