Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DHSF44G272ZTXB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DHSF44G272ZTXB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.7nF |
| Diameter | 60mm |
| Dielectric | Z5V |
| Height - Seated (Max) | 1.673inch |
| Length | 39mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Holder |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHSF44G272ZTXB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
