
Common Mode Chokes Dual 600Ohm 100MHz 0.1A 0.8Ohm DCR SMD Bulk
Checking distributor stock and pricing after the page loads.
Murata DLM11GN601SD2B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1 |
| Length | 1.25 |
| Number of Functions | 2 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.