
Surface mount data line filter featuring two functions, a 5V voltage rating, and a 100mA current rating. This component offers 600 Ohms impedance at 100MHz, with a maximum DC resistance of 800mR. Housed in an EIA STD 0504 package, it measures 1.25mm in length, 1mm in width, and 0.5mm in height. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Murata DLM11GN601SD2D technical specifications.
| Case Code (Imperial) | 0504 |
| Package/Case | 0504 |
| Current Rating | 100mA |
| DC Resistance-Max | 800mR |
| Height | 0.5mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLM11 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLM11GN601SD2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
