Common Mode Chokes Dual 600Ohm 100MHz 0.1A 0.8Ohm DCR SMD T/R
Checking distributor stock and pricing after the page loads.
Murata DLM11GN601SZ2D technical specifications.
| Package/Case | 0504 |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 800mR |
| DC Resistance-Max | 800mR |
| Depth | 1.15mm |
| Height | 0.5mm |
| Impedance | 600R |
| Length | 1.25mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 5V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.