Common Mode Chokes Dual 15Ohm 100MHz 0.1A 0.95Ohm DCR SMD T/R
Murata DLP0NSA150HL2L technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0806 |
| Package/Case | 3025 |
| Current Rating | 100mA |
| Height | 0.45mm |
| Impedance | 15R |
| Length | 0.85mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLP0N |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 0.65mm |
| RoHS | Compliant |
No datasheet is available for this part.