
Surface mount data line filter featuring two functions for EMI/RFI suppression. Operates at 5V with a 90mA current rating and 120 Ohm impedance at 100MHz. Constructed in a 03025 EIA standard package with 3.8 Ohm DC resistance. Designed for lead-free and RoHS compliant applications, operating between -40°C and 85°C.
Sign in to ask questions about the Murata DLP0NSN121HL2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLP0NSN121HL2L technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0806 |
| Package/Case | 3025 |
| Current | 90mA |
| Current Rating | 90mA |
| DC Current | 90mA |
| DC Resistance (DCR) | 3.8R |
| Depth | 0.7mm |
| Height | 0.45mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.85mm |
| Max Current Rating | 90mA |
| Max DC Current | 90mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLP0NS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 5V |
| Width | 0.026inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP0NSN121HL2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
