Sign in to ask questions about the Murata DLP11RB400UL2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLP11RB400UL2B technical specifications.
| Current Rating | 100mA |
| Impedance | 40R |
| Length | 1.25mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP11RB400UL2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.