
Surface mount data line filter featuring 2 functions and 4 pins. Rated for 5V DC and 100mA maximum current, with a DC resistance of 1.3 Ohms. Offers an impedance of 40 Ohms at 100MHz. Housed in an EIA 0504 (1210 metric) package with dimensions of 0.049" L x 0.039" W x 0.024" H. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Murata DLP11RB400UL2L technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current | 100mA |
| Current Rating | 100mA |
| DC Resistance (DCR) | 1.3R |
| Height | 0.024inch |
| Impedance | 40R |
| Length | 0.049inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DLP11 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 5V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP11RB400UL2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
