Surface mount data line filter featuring two functions, designed for 5V DC operation with a 140mA current rating. This component offers 120 Ohm impedance at 100MHz and a choke coil inductor type. Housed in a compact 0504 EIA standard package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Murata DLP11SN121SL2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLP11SN121SL2L technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current | 140mA |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 2R |
| Depth | 1.1mm |
| Height | 0.82mm |
| Impedance | 120R |
| Inductor Type | Choke Coil |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Current Rating | 140mA |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | EMIFIL®, DLP11S |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 5V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP11SN121SL2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
