Surface mount data line filter featuring 2 functions and 4 pins. This choke coil offers 160 Ohms impedance at 100MHz, with a 120mA current rating and 5V DC rated voltage. Constructed with a ferrite core, it operates within a -40°C to 85°C temperature range and has a low DC resistance of 2.7 Ohms. The component is housed in an EIA 0504 (1210 metric) package and is RoHS compliant.
Sign in to ask questions about the Murata DLP11SN161SL2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLP11SN161SL2L technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Core Material | Ferrite |
| Current | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 2.7R |
| Depth | 1.1mm |
| Height | 0.036inch |
| Impedance | 160R |
| Inductor Type | Choke Coil |
| Length | 0.049inch |
| Max Current Rating | 120mA |
| Max DC Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 120mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | EMIFIL®, DLP11S |
| Series Resistance | 3.38R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 5V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP11SN161SL2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
