Common Mode Chokes Dual 330Ohm 100MHz 0.08A 6.13Ohm DCR SMD Bulk
Murata DLP11SN331HL2B technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 330Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 6.13Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 5VDC |
| Withstand Voltage | 12.5VDC |
| Mounting | Surface Mount |
| Product Length | 1.35mm |
| Product Depth | 1.1mm |
| Height | 0.92mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.