2-function data line filter designed for EMI/RFI suppression. Features a 5V operating voltage and a 0.08A current rating. Housed in an EIA STD PACKAGE SIZE 0504, this 4-pin component offers a compact footprint with dimensions of 1.25mm length, 1mm width, and 0.82mm height. Operates reliably across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Murata DLP11SN331HL2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLP11SN331HL2L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1 |
| Length | 1.25 |
| Number of Functions | 2 |
| Height | 0.82 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DLP11SN331HL2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.