Murata DLP11SN900SL2L technical specifications.
| Package/Case | 0504 |
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 1mm |
| Height | 0.82mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 1.35mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DLP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP11SN900SL2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
