
Surface mount data line filter featuring 2 functions, designed for 5V DC operation with a 100mA current rating. This component offers 80 Ohms impedance at 100MHz and a maximum DC resistance of 1.5 Ohms. Encased in a compact 0504 (1210 metric) EIA standard package, it measures 1.25mm in length, 1.1mm in depth, and 0.3mm in height. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant filter is supplied on tape and reel.
Murata DLP11TB800UL2L technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current | 100mA |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 1.1mm |
| Height | 0.3mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DLP |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 5V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP11TB800UL2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
