The DLP1NDN350HL4L is a surface mount common mode choke from Murata with a maximum operating temperature range of -40°C to 85°C. It has a maximum DC current rating of 100mA and a series resistance of 2.25R. The component is RoHS compliant and is available in a 0603 package quantity of 5000 units per reel. The DLP1NDN350HL4L is suitable for use in applications requiring a high level of electromagnetic interference (EMI) suppression.
Murata DLP1NDN350HL4L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1506 |
| Impedance | 35R |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Series | DLP1N |
| Series Resistance | 2.25R |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP1NDN350HL4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.