Common Mode Chokes Quad 67Ohm 100MHz 0.08A 3.63Ohm DCR SMD Bulk
Murata DLP1NDN670HL4B technical specifications.
| Current Rating | 80mA |
| Impedance | 67R |
| Length | 1.5mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Width | 650um |
| RoHS | Compliant |
No datasheet is available for this part.